SMC PUR, Hose Pipe, 5 mm ID, 8 mm OD, Black, 20 m

Subtotal (1 unit)*

£107.55

(exc. VAT)

£129.06

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£107.55

*price indicative

RS Stock No.:
366-556
Mfr. Part No.:
TRTU0805B-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Hose Pipe

Inside Diameter

5mm

Outside Diameter

8mm

Material

PUR

Series

TRTU Series

Maximum Operating Pressure

0.8 Mpa

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-20°C

Colour

Black

Length

20m

Standards/Approvals

ISO 4413, ISO 4414, UL-94 Standard V-0, ISO 10218-1, IEC 60204-1, RoHS

Bend Radius

15mm

Reinforced

Yes

COO (Country of Origin):
JP
The SMC Flame resistance three-layer tubing is suitable for air and water piping in environments where sparks from arc welders, etc., may be a problem. The three-layer design uses a flame resistant polyolefin (equivalent to UL-94 Standard V-0) for the outer area.

Several color options available

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy