SMC TU Series Polyurethane, Hose Pipe, 5mm ID, 8mm OD, Blue, 20m
- RS Stock No.:
- 366-597
- Mfr. Part No.:
- TU0805BU-20-X214
- Brand:
- SMC
Subtotal (1 unit)*
£31.20
(exc. VAT)
£37.44
(inc. VAT)
FREE delivery for orders over £50.00
Limited stock
- 12 left, ready to ship
- Plus 12 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £31.20 |
*price indicative
- RS Stock No.:
- 366-597
- Mfr. Part No.:
- TU0805BU-20-X214
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 5mm | |
| Outer Diameter | 8mm | |
| Material | Polyurethane | |
| Hose Pipe Action | Transfer, Vacuum | |
| Series | TU Series | |
| Colour | Blue | |
| Length | 20m | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 5mm | ||
Outer Diameter 8mm | ||
Material Polyurethane | ||
Hose Pipe Action Transfer, Vacuum | ||
Series TU Series | ||
Colour Blue | ||
Length 20m | ||
- COO (Country of Origin):
- JP
The SMC Tubing is a flexible solution designed for general pneumatic applications. It is compatible with fluids such as air and water. The applicable fittings include One-touch fittings, Insert fittings, Self-align fittings, and Miniature fittings. The tubing operates efficiently within a temperature range of –20 to +60°C.
Maximum operating pressure at 20°C is 0.8 Mpa
Made of polyurethane
Made of polyurethane
Related links
- SMC TU Series Polyurethane 5mm ID Clear, 20m
- SMC TU Series Polyurethane 6.5mm ID Blue, 20m
- SMC TU Polyurethane 8mm ID Blue, 20m
- SMC TU Polyurethane 6mm ID Blue, 20m
- SMC TU Polyurethane 2.5mm ID Blue, 20m
- SMC TU Series Polyurethane 2.5mm ID Clear, 20m
- SMC TU Series Polyurethane 4mm ID Clear, 20m
- SMC TU Polyurethane 5mm ID Green, 20m
