SMC TU Polyurethane, Flexible Tubing, 6mm ID, 4mm OD, Blue, 20m
- RS Stock No.:
- 366-831
- Mfr. Part No.:
- TU0604BU-20-X214
- Brand:
- SMC
Subtotal (1 unit)*
£18.01
(exc. VAT)
£21.61
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £18.01 |
*price indicative
- RS Stock No.:
- 366-831
- Mfr. Part No.:
- TU0604BU-20-X214
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 6mm | |
| Outer Diameter | 4mm | |
| Material | Polyurethane | |
| Hose Pipe Action | Peristaltic Pump, Transfer, Vacuum | |
| Series | TU | |
| Colour | Blue | |
| Length | 20m | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 6mm | ||
Outer Diameter 4mm | ||
Material Polyurethane | ||
Hose Pipe Action Peristaltic Pump, Transfer, Vacuum | ||
Series TU | ||
Colour Blue | ||
Length 20m | ||
- COO (Country of Origin):
- VN
The SMC Polyurethane Tubing TU-X214 is available in color variations including black, white, red, blue, yellow, green, clear, and orange. It comes in size variations with outer diameters of diameter 4, diameter 6, diameter 8, diameter 10, and diameter 12 mm. Each roll has a length of 20 meters.
In compliance with the FDAs (U.S. Food and Drug Administration) §177.2600 dissolution test
In compliance with the (EU) No 10/2011 dissolution test
In compliance with the (EU) No 10/2011 dissolution test
Related links
- SMC TU Polyurethane 2.5mm ID Blue, 20m
- SMC TU Polyurethane 8mm ID Blue, 20m
- SMC TU Polyurethane 2.5mm ID Black, 20m
- SMC TU Polyurethane 2.5mm ID Red, 20m
- SMC TU Polyurethane 2.5mm ID Green, 20m
- SMC TU Polyurethane 2.5mm ID Yellow, 20m
- SMC TU Polyurethane 2.5mm ID White, 20m
- SMC TU Polyurethane 2.5mm ID Orange, 20m
