SMC PUR, Hose Pipe, 6.5 mm ID, 10 mm OD, Blue, 20 m
- RS Stock No.:
- 366-294
- Mfr. Part No.:
- TU1065BU-20-X214
- Brand:
- SMC
Subtotal (1 unit)*
£48.73
(exc. VAT)
£58.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £48.73 |
*price indicative
- RS Stock No.:
- 366-294
- Mfr. Part No.:
- TU1065BU-20-X214
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Hose Pipe | |
| Inside Diameter | 6.5mm | |
| Outside Diameter | 10mm | |
| Material | PUR | |
| Series | TU Series | |
| Maximum Operating Pressure | 0.8 Mpa | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Colour | Blue | |
| Length | 20m | |
| Standards/Approvals | RoHS, § 177.2600, FDA, (EU) No 10/2011 | |
| Bend Radius | 15mm | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Hose Pipe | ||
Inside Diameter 6.5mm | ||
Outside Diameter 10mm | ||
Material PUR | ||
Series TU Series | ||
Maximum Operating Pressure 0.8 Mpa | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Colour Blue | ||
Length 20m | ||
Standards/Approvals RoHS, § 177.2600, FDA, (EU) No 10/2011 | ||
Bend Radius 15mm | ||
- COO (Country of Origin):
- JP
The SMC Polyurethane Tubing TU-X214 is available in color variations including black, white, red, blue, yellow, green, clear, and orange. It comes in size variations with outer diameters of diameter 4, diameter 6, diameter 8, diameter 10, and diameter 12 mm. Each roll has a length of 20 meters.
In compliance with the FDAs (U.S. Food and Drug Administration) §177.2600 dissolution test
In compliance with the (EU) No 10/2011 dissolution test
