SMC TU Polyurethane, Flexible Tube, 6.5mm ID, 10mm OD, Black, 20m
- RS Stock No.:
- 612-320
- Mfr. Part No.:
- TU1065B-20-X214
- Brand:
- SMC
Subtotal (1 unit)*
£52.64
(exc. VAT)
£63.17
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.64 |
*price indicative
- RS Stock No.:
- 612-320
- Mfr. Part No.:
- TU1065B-20-X214
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Hose Pipe/Flexible Tube | Flexible Tube | |
| Inner Diameter | 6.5mm | |
| Outer Diameter | 10mm | |
| Material | Polyurethane | |
| Series | TU | |
| Colour | Black | |
| Length | 20m | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Hose Pipe/Flexible Tube Flexible Tube | ||
Inner Diameter 6.5mm | ||
Outer Diameter 10mm | ||
Material Polyurethane | ||
Series TU | ||
Colour Black | ||
Length 20m | ||
- COO (Country of Origin):
- VN
The SMC Tubing represents a new high-quality standard in metric size polyurethane tubing. It is designed to offer exceptional durability, flexibility, and resistance to abrasion, making it ideal for a variety of industrial applications. This tubing ensures reliable performance in both high and low-temperature environments, providing a long-lasting solution for fluid and air transfer needs.
Maximum operating pressure at 20°C is 0.8 Mpa
Applicable for one touch fittings and insert fittings
Suitable for air and water
Applicable for one touch fittings and insert fittings
Suitable for air and water
Related links
- SMC TU Polyurethane 6.5mm ID White, 20m
- SMC TU Polyurethane 6.5mm ID Green, 20m
- SMC TU Polyurethane 6.5mm ID Yellow, 20m
- SMC TU Polyurethane 6.5mm ID Clear, 20m
- SMC TU Polyurethane 6.5mm ID Red, 20m
- SMC TU Polyurethane 4mm ID Black, 20m
- SMC TU Polyurethane 2.5mm ID Black, 20m
- SMC TU Polyurethane 8mm ID Black, 20m
