CK 38 mm Diameter Alloy Steel Hole Saw for Sheet Steel
- RS Stock No.:
- 275-5264
- Distrelec Article No.:
- 301-78-878
- Mfr. Part No.:
- T3202 038
- Brand:
- CK
Subtotal (1 unit)*
£38.44
(exc. VAT)
£46.13
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.44 |
*price indicative
- RS Stock No.:
- 275-5264
- Distrelec Article No.:
- 301-78-878
- Mfr. Part No.:
- T3202 038
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Diameter | 38mm | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material | Alloy Steel | |
| Material Cut | Sheet Steel | |
| Cut Depth | 38mm | |
| Number of Pieces | 1 | |
| Teeth per Inch | 8 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Diameter 38mm | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Alloy Steel | ||
Material Cut Sheet Steel | ||
Cut Depth 38mm | ||
Number of Pieces 1 | ||
Teeth per Inch 8 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Sheet steel hole saw has tooth configuration optimised for the fast cutting of sheet steel. It cuts sheet steel faster than standard hole saws and has 8 teeth per inch for a smoother cutting action. It has cleaner holes with no burring, premium gra
Compatible with impact drills
Flared shoulders prevent over drilling
Slim line design reduces frictional heat build up
Related links
- CK 38 mm Diameter Alloy Steel Hole Saw for Copper Cast Iron
- CK 38 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 38 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 25 mm Diameter Alloy Steel Hole Saw for Sheet Steel
- CK 22 mm Diameter Alloy Steel Hole Saw for Sheet Steel
- CK 16 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 16 mm Diameter Alloy Steel Hole Saw
- CK 51 mm Diameter Alloy Steel Hole Saw
