CK 16 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- RS Stock No.:
- 275-5259
- Distrelec Article No.:
- 301-78-873
- Mfr. Part No.:
- T3202 016
- Brand:
- CK
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-5259
- Distrelec Article No.:
- 301-78-873
- Mfr. Part No.:
- T3202 016
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Hole Saw | |
| Diameter | 16mm | |
| Arbor Included | Yes | |
| Material | Cobalt Steel | |
| Material Cut | Sheet Steel | |
| Cut Depth | 16mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Hole Saw | ||
Diameter 16mm | ||
Arbor Included Yes | ||
Material Cobalt Steel | ||
Material Cut Sheet Steel | ||
Cut Depth 16mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
CK Pro Cobalt Sheet Steel Hole Saw 16mm, Cobalt Steel - T3202 016
This hole saw is a cutting tool designed to bore clean holes in sheet steel using a hardened cutting edge and compatible arbor. It operates in workshop and industrial settings where precise metal apertures are required and is supplied as a single-piece unit with the necessary attachment included for use on hand-held or bench-mounted drivers.
Features and Benefits:
• Premium grade 8% Cobalt Alloy Steel construction for an extended working life
• Includes an arbor for immediate mounting and reduced set-up time
• Designed for metal cutting to maintain consistent hole quality
• Single-piece supply simplifies tool inventory and replacement
• Includes an arbor for immediate mounting and reduced set-up time
• Designed for metal cutting to maintain consistent hole quality
• Single-piece supply simplifies tool inventory and replacement
Applications
• Suitable for creating apertures in sheet steel panels
• Ideal for industrial maintenance and retrofit tasks
• Used with power drivers for producing mechanical access holes
• Can be used for metalwork tasks requiring a 16mm hole depth
• Ideal for industrial maintenance and retrofit tasks
• Used with power drivers for producing mechanical access holes
• Can be used for metalwork tasks requiring a 16mm hole depth
What depth of cut can be achieved with this tool?
It provides a 16mm cutting depth for through or partial-thickness sheet work.
Which materials is it intended to cut?
It is designed specifically for use on sheet steel materials.
Is the arbor included suitable for standard drivers?
Yes, an arbor is supplied to enable fitting to common driver spindles.
How is the tool supplied in terms of quantity?
It is supplied as a single piece per purchase.
Related links
- CK 16 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 16 mm Diameter Alloy Steel Hole Saw
- RS PRO 16 mm Diameter Cobalt Steel Drill Bit for Non-Ferrous Metal Plastic, Wood
- CK 40 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 22 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 20 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 32 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 25 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
