CK 16 mm Diameter Steel Hole Saw
- RS Stock No.:
- 275-5127
- Distrelec Article No.:
- 301-09-092
- Mfr. Part No.:
- 424001
- Brand:
- CK
Subtotal (1 unit)*
£11.74
(exc. VAT)
£14.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.74 |
*price indicative
- RS Stock No.:
- 275-5127
- Distrelec Article No.:
- 301-09-092
- Mfr. Part No.:
- 424001
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Hole Saw | |
| Diameter | 16mm | |
| Arbor Included | No | |
| Material | Steel | |
| Cut Depth | 16mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Hole Saw | ||
Diameter 16mm | ||
Arbor Included No | ||
Material Steel | ||
Cut Depth 16mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK ProCobalt hole saw has premium grade 8 percent cobalt alloy steel construction for an extended working life. It is used foe fast and clean cutting of metal, wood, aluminium, steel, cast iron, brass and plastics.
Variable pitch teeth
Excellent wear resistance
Related links
- CK 51 mm Diameter Alloy Steel Hole Saw
- CK 25 mm Diameter Alloy Steel Hole Saw for Sheet Steel
- CK 22 mm Diameter Alloy Steel Hole Saw for Sheet Steel
- CK 38 mm Diameter Alloy Steel Hole Saw for Sheet Steel
- CK 25 mm Diameter Alloy Steel Hole Saw for Cast Iron Copper
- CK 32 mm Diameter Alloy Steel Hole Saw for Cast Iron Mild and Stainless Steel
- CK 89 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 64 mm Diameter Alloy Steel Hole Saw Kit for Aluminium Cast Iron Plastic Wood
