CK 25 mm Diameter Alloy Steel Hole Saw for Sheet Steel
- RS Stock No.:
- 275-5262
- Distrelec Article No.:
- 301-78-876
- Mfr. Part No.:
- T3202 025
- Brand:
- CK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 275-5262
- Distrelec Article No.:
- 301-78-876
- Mfr. Part No.:
- T3202 025
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Diameter | 25mm | |
| Product Type | Hole Saw | |
| Arbor Included | Yes | |
| Material Cut | Sheet Steel | |
| Material | Alloy Steel | |
| Cut Depth | 25mm | |
| Number of Pieces | 1 | |
| Teeth per Inch | 8 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Diameter 25mm | ||
Product Type Hole Saw | ||
Arbor Included Yes | ||
Material Cut Sheet Steel | ||
Material Alloy Steel | ||
Cut Depth 25mm | ||
Number of Pieces 1 | ||
Teeth per Inch 8 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Sheet steel hole saw has tooth configuration optimised for the fast cutting of sheet steel. It cuts sheet steel faster than standard hole saws and has 8 teeth per inch for a smoother cutting action. It has cleaner holes with no burring, premium gra
Compatible with impact drills
Flared shoulders prevent over drilling
Slim line design reduces frictional heat build up
Related links
- CK 25 mm Diameter Alloy Steel Hole Saw for Cast Iron Copper
- CK 22 mm Diameter Alloy Steel Hole Saw for Sheet Steel
- CK 25 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 38 mm Diameter Alloy Steel Hole Saw for Sheet Steel
- CK 25 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 51 mm Diameter Alloy Steel Hole Saw
- CK 16 mm Diameter Alloy Steel Hole Saw
- CK 73 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
