CK 22 mm Diameter Alloy Steel Hole Saw for Sheet Steel

Subtotal (1 unit)*

£32.65

(exc. VAT)

£39.18

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 12 unit(s), ready to ship
Units
Per unit
1 +£32.65

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£26.74

(exc. VAT)

£32.09

(inc. VAT)

RS Stock No.:
275-5261
Distrelec Article No.:
301-78-875
Mfr. Part No.:
T3202 022
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Diameter

22mm

Product Type

Hole Saw

Arbor Included

Yes

Material

Alloy Steel

Material Cut

Sheet Steel

Cut Depth

22mm

Number of Pieces

1

Teeth per Inch

8

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK Sheet steel hole saw has tooth configuration optimised for the fast cutting of sheet steel. It cuts sheet steel faster than standard hole saws and has 8 teeth per inch for a smoother cutting action. It has cleaner holes with no burring, premium gra

Compatible with impact drills

Flared shoulders prevent over drilling

Slim line design reduces frictional heat build up

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy