CK 64 mm Diameter Alloy Steel Hole Saw Kit for Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood
- RS Stock No.:
- 794-821
- Mfr. Part No.:
- 424043
- Brand:
- CK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 794-821
- Mfr. Part No.:
- 424043
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Diameter | 64mm | |
| Product Type | Hole Saw Kit | |
| Arbor Included | Yes | |
| Material Cut | Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood | |
| Material | Alloy Steel | |
| Number of Pieces | 9 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Diameter 64mm | ||
Product Type Hole Saw Kit | ||
Arbor Included Yes | ||
Material Cut Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood | ||
Material Alloy Steel | ||
Number of Pieces 9 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK Hole saw kit includes eight premium-grade saws crafted for versatile cutting applications. Its Durable construction and thoughtful design make it Ideal for professionals and DIY enthusiasts alike.
Premium grade 8% Cobalt alloy steel construction ensures extended working life
Excellent wear resistance provides high performance even at elevated temperatures
Designed for fast and clean cutting across various materials like metal, wood, and plastics
Variable pitch teeth facilitate Rapid cutting action while reducing vibration
Related links
- CK 64 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 20 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 60 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 25 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 38 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 70 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 22 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 73 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
