CK 38 mm Diameter Cobalt Steel Hole Saw for Sheet Steel

Image representative of range

Subtotal (1 unit)*

£32.11

(exc. VAT)

£38.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.11

*price indicative

RS Stock No.:
857-557
Mfr. Part No.:
T3202A 038
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Hole Saw

Diameter

38mm

Arbor Included

No

Material

Cobalt Steel

Material Cut

Sheet Steel

Number of Pieces

10

Bimetal

No

Teeth per Inch

8

RoHS Status: Exempt

COO (Country of Origin):
CN
The CK Cobalt Sheet Steel Hole Saw 38mm designed for precision cutting in sheet steel, featuring Advanced materials and design elements for enhanced performance.

6.35mm hex quick lock shank compatible with impact drills

Flared collar prevents over drilling for improved longevity

Variable pitch teeth reduce vibration and ensure Faster debris removal

Slimline design minimises frictional heat build-up and prevents tooth burnout

Manufactured from 8% cobalt M42 steel for increased durability and heat tolerance

Ideal for use on Max 1.6mm sheet steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy