CK 127 mm Diameter Alloy Steel Hole Saw for Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood
- RS Stock No.:
- 794-827
- Mfr. Part No.:
- 424050
- Brand:
- CK
Image representative of range
Subtotal (1 unit)*
£43.76
(exc. VAT)
£52.51
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.76 |
*price indicative
- RS Stock No.:
- 794-827
- Mfr. Part No.:
- 424050
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Hole Saw | |
| Diameter | 127mm | |
| Arbor Included | No | |
| Material | Alloy Steel | |
| Material Cut | Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood | |
| Number of Pieces | 10 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Hole Saw | ||
Diameter 127mm | ||
Arbor Included No | ||
Material Alloy Steel | ||
Material Cut Aluminium, Brass, Cast Iron, Metal, Plastic, Steel, Wood | ||
Number of Pieces 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The CK HSS Cobalt hole saw is designed for precision cutting across various materials. This robust tool combines Advanced metallurgy with innovative design, ensuring optimal performance in both metalworking and woodworking applications.
Premium grade 8% Cobalt alloy steel construction for an extended working life
Excellent wear resistance, even at high temperatures
For fast and clean cutting of metal, wood, aluminium, steel, cast iron, brass, and plastics
Variable pitch teeth enable Rapid cutting action and efficient swarf removal
Related links
- CK 64 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 20 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 60 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 25 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 19 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 111 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 70 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
- CK 22 mm Diameter Alloy Steel Hole Saw for Aluminium Cast Iron Plastic Wood
