Milwaukee Orange Hi Vis Vest, 2XL/3XL
- RS Stock No.:
- 260-1895
- Mfr. Part No.:
- 4932471900
- Brand:
- Milwaukee
Subtotal (1 unit)*
£27.97
(exc. VAT)
£33.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.97 |
*price indicative
- RS Stock No.:
- 260-1895
- Mfr. Part No.:
- 4932471900
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Colour | Orange | |
| Product Type | Hi Vis Vest | |
| Size | 2XL/3XL | |
| Gender | Unisex | |
| Standards/Approvals | EN ISO 20471:2013/A1:2016 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Colour Orange | ||
Product Type Hi Vis Vest | ||
Size 2XL/3XL | ||
Gender Unisex | ||
Standards/Approvals EN ISO 20471:2013/A1:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Milwaukee premium high visibility vest harness tethering hole for ideal to fit over harness to add more safety on the jobsite. Padded collar is added comfort for extended wear.
15 pockets increased carrying capacity
1 clear ID badge holder to easy identification on the jobsite
1 back pocket for ideal to carry tablet or notebook
Quick internal size adjustment size up or size down for better fit
Related links
- Milwaukee Orange Hi Vis Vest, 2XL/3XL
- Milwaukee Yellow Hi Vis Vest, 2XL/3XL
- Milwaukee Orange Hi Vis Vest, L/XL
- Milwaukee Orange Zipper Hi Vis Vest, 3XL
- Milwaukee Orange Hi Vis Vest, S/M
- Supertouch Orange Hi Vis Vest, 2XL
- Portwest Yellow Hook & Loop Hi Vis Vest 100% Polyester, 2XL → 3XL
- Milwaukee Orange Zip Front Hi Vis Vest, S
