Milwaukee Orange Zip Front Hi Vis Vest, S
- RS Stock No.:
- 858-471
- Mfr. Part No.:
- 4932493998
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£6.99
(exc. VAT)
£8.39
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.99 |
*price indicative
- RS Stock No.:
- 858-471
- Mfr. Part No.:
- 4932493998
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Hi Vis Vest | |
| Colour | Orange | |
| Size | S | |
| Closure Type | Zip Front | |
| Number of Reflective Bands | 3 | |
| Series | Contractor | |
| Standards/Approvals | EN ISO 20471:2013+A1:2016 Class 2 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Hi Vis Vest | ||
Colour Orange | ||
Size S | ||
Closure Type Zip Front | ||
Number of Reflective Bands 3 | ||
Series Contractor | ||
Standards/Approvals EN ISO 20471:2013+A1:2016 Class 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee high-visibility vest offers enhanced visibility for professionals, designed for safety on the jobsite across various conditions.
Includes a clear ID badge holder for easy identification
Equipped with a mic tab for convenient radio access
Features an internal pocket for storing papers and pens
Hanger loop allows for easy vest storage
Durable zipper ensures reliable open and closure
Machine washable for easy maintenance
European Certified as Class 2 High-Visibility Clothing according to EN ISO 20471: 2013/A1:2016
