RS Better World
Portwest Orange Zip Hi Vis Vest Polyester, S
- RS Stock No.:
- 750-350
- Mfr. Part No.:
- S476ORRS
- Brand:
- Portwest
Image representative of range
Subtotal (1 unit)*
£20.43
(exc. VAT)
£24.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.43 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 750-350
- Mfr. Part No.:
- S476ORRS
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hi Vis Vest | |
| Colour | Orange | |
| Size | S | |
| Closure Type | Zip | |
| Gender | Unisex | |
| Number of Reflective Bands | 2 | |
| Material | Polyester | |
| Resistance Features | Hi-Vis | |
| Standards/Approvals | No | |
| Series | S476 | |
| Better World Claim | Extended Product Life | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis Vest | ||
Colour Orange | ||
Size S | ||
Closure Type Zip | ||
Gender Unisex | ||
Number of Reflective Bands 2 | ||
Material Polyester | ||
Resistance Features Hi-Vis | ||
Standards/Approvals No | ||
Series S476 | ||
Better World Claim Extended Product Life | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Portwest Berlin Hi-Vis Executive Vest combines the light weight of a waistcoat with the practicality of pockets for those situations when a jacket may be too warm. A clear ID pocket for security passes and cards complements this unique garment.
D-ring for keys or ID cards
Available in sizes from XS to 7XL
Certified to EN ISO 20471 after 50x washes
Related links
- Portwest Orange Zip Hi Vis Vest Polyester, S
- Portwest Orange Zip Hi Vis Vest 100% Polyester, M
- Portwest Orange Zip Hi Vis Vest 100% Polyester, 4XL
- Portwest Navy S
- Portwest Orange Zipper Hi Vis Vest Polyester, S
- Portwest Yellow XL
- Ralawise Yellow Zip Hi Vis Vest 100% Polyester, S
- Leo Workwear Orange Zip Hi Vis Vest Recycled Polyester, S
