Milwaukee Orange Hi Vis Vest, L/XL

Subtotal (1 unit)*

£27.97

(exc. VAT)

£33.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£27.97

*price indicative

RS Stock No.:
260-1894
Mfr. Part No.:
4932471899
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Hi Vis Vest

Colour

Orange

Size

L/XL

Gender

Unisex

Standards/Approvals

European Certified as Class 2 High Visibility Clothing according to EN ISO 20471:2013/A1:2016

RoHS Status: Exempt

COO (Country of Origin):
BD
The Milwaukee premium high visibility vest harness tethering hole for ideal to fit over harness to add more safety on the jobsite. Padded collar is added comfort for extended wear.

15 pockets increased carrying capacity

1 clear ID badge holder to easy identification on the jobsite

1 back pocket for ideal to carry tablet or notebook

Quick internal size adjustment size up or size down for better fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy