Milwaukee Orange Hi Vis Vest, 2XL/3XL

Subtotal (1 unit)*

£25.43

(exc. VAT)

£30.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.43

*price indicative

RS Stock No.:
260-1889
Mfr. Part No.:
4932471894
Brand:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Colour

Orange

Product Type

Hi Vis Vest

Size

2XL/3XL

Gender

Unisex

Standards/Approvals

European Certified as Class 2 High Visibility Clothing according to EN ISO 20471:2013/A1:2016

RoHS Status: Exempt

COO (Country of Origin):
BD
The Milwaukee high visibility vest harness tethering hole for ideal to fit over harness to add more safety on the jobsite.

10 pockets increased carrying capacity

1 clear ID badge holder to easy identification on the jobsite

Quick internal size adjustment for size up or size down for better fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy