Milwaukee Orange Zipper Hi Vis Vest, 3XL
- RS Stock No.:
- 858-473
- Mfr. Part No.:
- 4932498000
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£6.66
(exc. VAT)
£7.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.66 |
*price indicative
- RS Stock No.:
- 858-473
- Mfr. Part No.:
- 4932498000
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Colour | Orange | |
| Product Type | Hi Vis Vest | |
| Size | 3XL | |
| Closure Type | Zipper | |
| Standards/Approvals | EN ISO 20471 | |
| Series | 49324980 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Colour Orange | ||
Product Type Hi Vis Vest | ||
Size 3XL | ||
Closure Type Zipper | ||
Standards/Approvals EN ISO 20471 | ||
Series 49324980 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Contractor High-Visibility Vest provides enhanced visibility for the wearer, making it an essential safety garment while on the jobsite.
Comes with a clear ID badge holder for easy identification
Includes a mic tab for convenient radio access
Features an internal pocket for storing papers and pens
Equipped with a hanger loop for easy storage
Durable zipper ensures reliable open and closure
Machine washable for easy maintenance
Related links
- Milwaukee Orange Zipper Hi Vis Vest, M
- Supertouch Orange Zipper Hi Vis Vest Polyester, 3XL
- Portwest Orange Zipper Hi Vis Vest 100% Polyester 3XL
- Leo Workwear Orange Zipper Hi Vis Vest Recycled Polyester, 3XL
- NITRAS SAFETY Orange Zipper Hi Vis Vest 100% Polyester, 3XL
- Milwaukee Yellow Zipper Hi Vis Vest, 3XL
- Supertouch Navy 3XL
- Portwest Yellow Zipper Hi Vis Vest 100% Polyester 3XL
