Milwaukee Orange Zipper Hi Vis Vest, M
- RS Stock No.:
- 858-472
- Mfr. Part No.:
- 4932493999
- Brand:
- Milwaukee
Subtotal (1 unit)*
£6.66
(exc. VAT)
£7.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.66 |
*price indicative
- RS Stock No.:
- 858-472
- Mfr. Part No.:
- 4932493999
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Hi Vis Vest | |
| Colour | Orange | |
| Size | M | |
| Closure Type | Zipper | |
| Series | 49324939 | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Hi Vis Vest | ||
Colour Orange | ||
Size M | ||
Closure Type Zipper | ||
Series 49324939 | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Contractor High-Visibility Vest is designed for enhanced visibility and safety on the jobsite, offering practicality without compromising on comfort.
Includes 1 clear ID badge holder for easy identification
Features a mic tab for convenient radio access
Incorporates 1 internal pocket for storage of essentials
Equipped with a hanger loop for easy storage
Designed with a Durable zipper for reliable closure
Machine washable for easy cleaning
Related links
- Milwaukee Orange Zipper Hi Vis Vest, 3XL
- Portwest Orange Zipper Hi Vis Vest Polyester, M
- Helly Hansen Orange Zipper Hi Vis Vest 70% Polyester M
- NITRAS SAFETY Orange Zipper Hi Vis Vest 100% Polyester, M
- Mascot Workwear Orange M
- Supertouch Orange Zipper Hi Vis Vest Polyester, M
- Supertouch Navy M
- Supertouch Orange Zipper Hi Vis Vest Polyester, S
