Milwaukee Yellow Hi Vis Vest, 2XL/3XL
- RS Stock No.:
- 260-1892
- Mfr. Part No.:
- 4932471897
- Brand:
- Milwaukee
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 260-1892
- Mfr. Part No.:
- 4932471897
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Colour | Yellow | |
| Product Type | Hi Vis Vest | |
| Size | 2XL/3XL | |
| Gender | Unisex | |
| Standards/Approvals | European Certified as Class 2 High Visibility Clothing according to EN ISO 20471:2013/A1:2016 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Colour Yellow | ||
Product Type Hi Vis Vest | ||
Size 2XL/3XL | ||
Gender Unisex | ||
Standards/Approvals European Certified as Class 2 High Visibility Clothing according to EN ISO 20471:2013/A1:2016 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Milwaukee premium high visibility vest harness tethering hole for ideal to fit over harness to add more safety on the jobsite. Padded collar is added comfort for extended wear.
15 pockets increased carrying capacity
1 clear ID badge holder to easy identification on the jobsite
1 back pocket for ideal to carry tablet or notebook
Quick internal size adjustment size up or size down for better fit
Related links
- Milwaukee Yellow Hi Vis Vest, 2XL/3XL
- Milwaukee Orange Hi Vis Vest, 2XL/3XL
- Portwest Yellow Hook & Loop Hi Vis Vest 100% Polyester, 2XL → 3XL
- Milwaukee Yellow Hi Vis Vest, L/XL
- Milwaukee Yellow Hi Vis Vest, S/M
- Milwaukee Yellow Zipper Hi Vis Vest, L
- Supertouch Yellow Hi Vis Vest, 2XL
- Portwest Yellow Hi Vis Vest, 2XL
