Milwaukee Yellow Zipper Hi Vis Vest, L
- RS Stock No.:
- 858-469
- Mfr. Part No.:
- 4932493995
- Brand:
- Milwaukee
Image representative of range
Subtotal (1 unit)*
£6.66
(exc. VAT)
£7.99
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.66 |
*price indicative
- RS Stock No.:
- 858-469
- Mfr. Part No.:
- 4932493995
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Hi Vis Vest | |
| Colour | Yellow | |
| Size | L | |
| Closure Type | Zipper | |
| Gender | Genderless | |
| Number of Reflective Bands | 3 | |
| Series | 49324939 | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Hi Vis Vest | ||
Colour Yellow | ||
Size L | ||
Closure Type Zipper | ||
Gender Genderless | ||
Number of Reflective Bands 3 | ||
Series 49324939 | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee contractor high-visibility vest is designed for enhanced visibility and safety on the jobsite, featuring a spacious fit and essential storage options.
Includes a clear ID badge holder for quick identification
Features a mic tab for convenient radio access
Equipped with an internal pocket for storing small items
Hanger loop allows easy storage after use
Durable zipper ensures reliable opening and closure
