Milwaukee Orange Hi Vis Vest, L/XL
- RS Stock No.:
- 260-1888
- Mfr. Part No.:
- 4932471893
- Brand:
- Milwaukee
Subtotal (1 unit)*
£24.95
(exc. VAT)
£29.94
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £24.95 |
*price indicative
- RS Stock No.:
- 260-1888
- Mfr. Part No.:
- 4932471893
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Colour | Orange | |
| Size | L/XL | |
| Gender | Unisex | |
| Fitting | Ungendered | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Colour Orange | ||
Size L/XL | ||
Gender Unisex | ||
Fitting Ungendered | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Milwaukee high visibility vest harness tethering hole for ideal to fit over harness to add more safety on the jobsite.
10 pockets increased carrying capacity
1 clear ID badge holder to easy identification on the jobsite
Quick internal size adjustment for size up or size down for better fit
1 clear ID badge holder to easy identification on the jobsite
Quick internal size adjustment for size up or size down for better fit
