Blaklader 4494 Navy Blue, Orange Men's Hi Vis Jacket, XL

Image representative of range

Subtotal (1 unit)*

£131.58

(exc. VAT)

£157.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£131.58

*price indicative

RS Stock No.:
805-981
Mfr. Part No.:
449425138953 - XL
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Hi Vis Jacket

Size

XL

Colour

Navy Blue, Orange

Gender

Men

Hooded

No

Outer Material

Elastane, Polyester

Series

4494

Closure Type

Zipper

Resistance Features

Breathable, Stretchable, Waterproof, Windproof

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader softshell jacket is designed for optimal visibility and comfort, featuring a lightweight and flexible construction suitable for outdoor work environments.

Made from a breathable fabric blend of 92% polyester and 8% elastane for enhanced comfort.

Water-resistant with a 10,000mm rating, effectively protecting against wet conditions.

Includes a removable hood for adaptable wear according to weather conditions.

Features reflective details and 50mm striped reflective bands for increased visibility in low-light situations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy