Blaklader 4494 Navy Blue, Orange Men's Hi Vis Jacket, 4XL

Subtotal (1 unit)*

£131.58

(exc. VAT)

£157.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£131.58

*price indicative

RS Stock No.:
805-985
Mfr. Part No.:
449425138953 - 4XL
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Size

4XL

Product Type

Hi Vis Jacket

Colour

Navy Blue, Orange

Gender

Men

Hooded

No

Outer Material

Elastane, Polyester

Series

4494

Resistance Features

Breathable, Stretchable, Waterproof, Windproof

Closure Type

Zipper

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader softshell jacket is designed for optimal visibility and comfort, featuring a lightweight, flexible construction perfect for work environments requiring safety and functionality.

Made from 92% polyester and 8% elastane for durability and stretch.

Waterproof with a 10,000mm rating, providing excellent protection against the elements.

Breathable with a ventilation rate of 4,000 g/m²/24H for comfort during use.

Equipped with a removable hood for flexible styling options.

Features reflective details and stripes for increased visibility and safety.

Robust front zip and multiple zipped pockets for secure storage.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy