Blaklader 4494 Navy Blue, Yellow Men's Hi Vis Jacket, 4XL
- RS Stock No.:
- 805-975
- Mfr. Part No.:
- 449425138933 - 4XL
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£131.58
(exc. VAT)
£157.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £131.58 |
*price indicative
- RS Stock No.:
- 805-975
- Mfr. Part No.:
- 449425138933 - 4XL
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Hi Vis Jacket | |
| Size | 4XL | |
| Colour | Navy Blue, Yellow | |
| Gender | Men | |
| Hooded | No | |
| Outer Material | Elastane, Polyester | |
| Series | 4494 | |
| Closure Type | Zipper | |
| Resistance Features | Breathable, Stretchable, Waterproof, Windproof | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Hi Vis Jacket | ||
Size 4XL | ||
Colour Navy Blue, Yellow | ||
Gender Men | ||
Hooded No | ||
Outer Material Elastane, Polyester | ||
Series 4494 | ||
Closure Type Zipper | ||
Resistance Features Breathable, Stretchable, Waterproof, Windproof | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader softshell jacket is designed for optimal visibility and comfort, featuring a lightweight, flexible fit that adapts to your work environment with practicality and style.
Made from a breathable, windproof, and waterproof softshell fabric.
Features a removable hood for flexible wear and added convenience.
Equipped with reflective details and striped bands for enhanced visibility.
Includes practical pockets with secure zips for storing essentials.
Designed with adjustable cuffs and hem for a customised fit.
