Blaklader 4494 Navy Blue, Yellow Men's Hi Vis Jacket, XXXL

Image representative of range

Subtotal (1 unit)*

£131.58

(exc. VAT)

£157.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£131.58

*price indicative

RS Stock No.:
805-974
Mfr. Part No.:
449425138933 - XXXL
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Hi Vis Jacket

Size

XXXL

Colour

Navy Blue, Yellow

Gender

Men

Hooded

No

Outer Material

Elastane, Polyester

Series

4494

Closure Type

Zipper

Resistance Features

Breathable, Stretchable, Waterproof, Windproof

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader softshell jacket is designed for enhanced visibility and comfort, making it an Ideal choice for work environments that require safety and flexibility, featuring a range of practical attributes suited for outdoor use.

Lightweight, soft, and flexible construction for optimal comfort.

Certified visibility according to EN ISO 20471, Class 1 requirements.

Waterproof fabric with a 10,000mm rating and windproof capabilities.

Breathable material ensures comfort during extended wear.

Amovable hood and several zippered pockets enhance functionality.

Reflective details and stripes improve visibility in low light.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy