Blaklader 4494 Navy Blue, Yellow Men's Hi Vis Jacket, XL

Image representative of range

Subtotal (1 unit)*

£131.58

(exc. VAT)

£157.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£131.58

*price indicative

RS Stock No.:
805-972
Mfr. Part No.:
449425138933 - XL
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Hi Vis Jacket

Size

XL

Colour

Navy Blue, Yellow

Gender

Men

Hooded

No

Outer Material

Elastane, Polyester

Series

4494

Closure Type

Zipper

Resistance Features

Breathable, Stretchable, Waterproof, Windproof

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader softshell jacket is a lightweight and comfortable outerwear option designed for enhanced visibility and flexibility in various working conditions.

Crafted from 92% polyester and 8% elastane, providing a durable, stretchable fabric.

Features a waterproof rating of 10000mm and breathability of 4000 g/m²/24H.

Ample storage with zipped chest pocket and front pockets for essentials.

Designed with adjustable cuffs and hem for a customised fit.

Includes removable hood and high collar for added protection.

Equipped with reflective details and bands for improved visibility.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy