Blaklader 4494 Navy Blue, Yellow Men's Hi Vis Jacket, L

Image representative of range

Subtotal (1 unit)*

£131.58

(exc. VAT)

£157.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£131.58

*price indicative

RS Stock No.:
805-971
Mfr. Part No.:
449425138933 - L
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Size

L

Product Type

Hi Vis Jacket

Colour

Navy Blue, Yellow

Gender

Men

Hooded

No

Outer Material

Elastane, Polyester

Series

4494

Closure Type

Zipper

Resistance Features

Breathable, Stretchable, Waterproof, Windproof

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader softshell jacket is a high-visibility, lightweight outer layer designed for comfort and flexibility in various working environments. It features a removable hood and is tailored to enhance safety without compromising on style.

Made from 92% polyester and 8% elastane for durability and stretch.

Waterproof rating of 10,000mm and breathability of 4,000 g/m²/24H.

Equipped with reflective details and bands for enhanced visibility.

Includes practical zippered pockets and a robust front zip.

Adjustable waist and sleeve endings for a customised fit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy