Blaklader 4494 Navy Blue, Orange Men's Hi Vis Jacket, L

Image representative of range

Subtotal (1 unit)*

£131.58

(exc. VAT)

£157.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£131.58

*price indicative

RS Stock No.:
805-980
Mfr. Part No.:
449425138953 - L
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Hi Vis Jacket

Size

L

Colour

Navy Blue, Orange

Gender

Men

Hooded

No

Outer Material

Elastane, Polyester

Series

4494

Resistance Features

Breathable, Stretchable, Waterproof, Windproof

Closure Type

Zipper

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader softshell jacket is designed for optimal visibility and comfort in demanding work environments, featuring a lightweight and flexible construction with a removable hood for enhanced functionality.

Made from a breathable, waterproof fabric that offers 10,000mm protection.

Equipped with reflective details and stripes for high visibility.

Features an adjustable bottom hem and Velcro cuffs for personalised fit.

Includes a robust one-way plastic zip and multiple zippered pockets for secure storage.

Constructed with a softshell material that is both stretchable and windproof.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy