Blaklader 4494 Navy Blue, Orange Men's Hi Vis Jacket, S
- RS Stock No.:
- 805-977
- Mfr. Part No.:
- 449425138953 - S
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£131.58
(exc. VAT)
£157.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £131.58 |
*price indicative
- RS Stock No.:
- 805-977
- Mfr. Part No.:
- 449425138953 - S
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Hi Vis Jacket | |
| Size | S | |
| Colour | Navy Blue, Orange | |
| Gender | Men | |
| Hooded | No | |
| Outer Material | Elastane, Polyester | |
| Series | 4494 | |
| Resistance Features | Breathable, Stretchable, Waterproof, Windproof | |
| Closure Type | Zipper | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Hi Vis Jacket | ||
Size S | ||
Colour Navy Blue, Orange | ||
Gender Men | ||
Hooded No | ||
Outer Material Elastane, Polyester | ||
Series 4494 | ||
Resistance Features Breathable, Stretchable, Waterproof, Windproof | ||
Closure Type Zipper | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader softshell jacket is designed for optimal visibility and comfort, featuring a lightweight, flexible construction perfect for work environments requiring safety and functionality.
Made from 92% polyester and 8% elastane for durability and stretch.
Waterproof with a 10,000mm rating, providing excellent protection against the elements.
Breathable with a ventilation rate of 4,000 g/m²/24H for comfort during use.
Equipped with a removable hood for flexible styling options.
Features reflective details and stripes for increased visibility and safety.
Robust front zip and multiple zipped pockets for secure storage.
