Blaklader 4494 Navy Blue, Yellow Men's Hi Vis Jacket, S

Image representative of range

Subtotal (1 unit)*

£131.58

(exc. VAT)

£157.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£131.58

*price indicative

RS Stock No.:
805-969
Mfr. Part No.:
449425138933 - S
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Hi Vis Jacket

Size

S

Colour

Navy Blue, Yellow

Gender

Men

Hooded

No

Outer Material

Elastane, Polyester

Series

4494

Closure Type

Zipper

Resistance Features

Breathable, Stretchable, Waterproof, Windproof

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader softshell jacket offers high visibility and comfort in various weather conditions, making it Ideal for outdoor work environments. Designed to ensure safety without compromising on flexibility, this jacket is perfect for those needing class 1 certification.

Lightweight, breathable fabric with 92% polyester and 8% elastane for stretch and comfort.

Waterproof with a rating of 10000mm, ensuring dryness in wet conditions.

Removable hood for versatile styling and functionality.

Robust front zip and zipped pockets for secure storage.

Reflective details and stripes enhance visibility in low-light environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy