Blaklader 4494 Navy Blue, Orange Men's Hi Vis Jacket, M

Image representative of range

Subtotal (1 unit)*

£131.58

(exc. VAT)

£157.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£131.58

*price indicative

RS Stock No.:
805-979
Mfr. Part No.:
449425138953 - M
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Hi Vis Jacket

Size

M

Colour

Navy Blue, Orange

Gender

Men

Hooded

No

Outer Material

Elastane, Polyester

Series

4494

Closure Type

Zipper

Resistance Features

Breathable, Stretchable, Waterproof, Windproof

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader softshell jacket offers optimal visibility and comfort, featuring a lightweight and flexible design suitable for various working conditions. Its waterproof fabric and removable hood enhance functionality and usability in demanding environments.

Made from a breathable and waterproof softshell fabric with 10000mm impermeability.

Features a removable hood and high collar for added protection and comfort.

Equipped with a robust zip fastening and multiple zipped pockets for convenience.

Includes reflective details and stripes for enhanced visibility in low-light conditions.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy