Leo Workwear J05 Navy, Orange Unisex Hi Vis Bomber Jacket, L
- RS Stock No.:
- 767-556
- Mfr. Part No.:
- J05-O/NV-LEO-L
- Brand:
- Leo Workwear
Image representative of range
Subtotal (1 unit)*
£138.41
(exc. VAT)
£166.09
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £138.41 |
*price indicative
- RS Stock No.:
- 767-556
- Mfr. Part No.:
- J05-O/NV-LEO-L
- Brand:
- Leo Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Size | L | |
| Product Type | Hi Vis Bomber Jacket | |
| Colour | Navy, Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Mesh Lining | |
| Outer Material | Polyester | |
| Series | J05 | |
| Resistance Features | Breathable, Waterproof, Windproof | |
| Closure Type | YKK Zip | |
| Standards/Approvals | ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Size L | ||
Product Type Hi Vis Bomber Jacket | ||
Colour Navy, Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Mesh Lining | ||
Outer Material Polyester | ||
Series J05 | ||
Resistance Features Breathable, Waterproof, Windproof | ||
Closure Type YKK Zip | ||
Standards/Approvals ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Leo Workwear Bomber jacket provides exceptional protection from the elements, featuring a 15K performance fabric designed for high-water resistance and breathability, Ideal for outdoor and work environments.
Detachable 3-piece shaped hood for versatile wear
Made from 75% recycled polyester to reduce environmental impact
40-degree care label ensures easy maintenance
Storage pockets include Velcro fastened front pockets and hand warmer pockets
Lycra cuffs with stay-put thumbholes for comfort and fit
Internal safety glasses pocket with tethering point
