Leo Workwear J05 Navy, Yellow Unisex Hi Vis Bomber Jacket, L

Subtotal (1 unit)*

£138.41

(exc. VAT)

£166.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£138.41

*price indicative

RS Stock No.:
767-565
Mfr. Part No.:
J05-Y/NV-LEO-L
Brand:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Size

L

Product Type

Hi Vis Bomber Jacket

Colour

Navy, Yellow

Gender

Unisex

Hooded

Yes

Lining Material

Mesh Lining

Outer Material

Polyester

Series

J05

Closure Type

YKK Zip

Resistance Features

Breathable, Waterproof, Windproof

Standards/Approvals

ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
VN
The Leo Workwear Bomber jacket is a premium outerwear solution designed to provide exceptional protection against harsh weather elements while ensuring breathability and comfort. This jacket is perfect for those who require reliable waterproof quality.

ISO 20471 EN343 Class 4 waterproof and windproof fabric

Breathable EcoViz 15K 2-layer laminated recycled polyester

Detachable hood and secure zip fastened chest pocket

Internal tablet pocket accommodates devices up to 10.5 inches

Certified to 10 wash cycles under EN343 4:4 standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy