Leo Workwear J05 Navy, Yellow Unisex Hi Vis Bomber Jacket, XL

Image representative of range

Subtotal (1 unit)*

£138.41

(exc. VAT)

£166.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£138.41

*price indicative

RS Stock No.:
767-569
Mfr. Part No.:
J05-Y/NV-LEO-XL
Brand:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Product Type

Hi Vis Bomber Jacket

Size

XL

Colour

Navy, Yellow

Gender

Unisex

Hooded

Yes

Lining Material

Mesh Lining

Outer Material

Polyester

Series

J05

Closure Type

YKK Zip

Resistance Features

Breathable, Waterproof, Windproof

Standards/Approvals

ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
VN
The Leo Workwear Bomber jacket offers exceptional protection against adverse weather conditions, designed with Advanced waterproofing and breathability features, making it a practical choice for outdoor professionals.

ISO 20471 EN343 Class 4 certified for reliable weather protection

15K EcoViz fabric ensures high waterproofness and breathability

Recycled polyester material contributes to eco-friendly performance

Detachable hood and multiple pockets enhance functionality

Mesh lining provides added comfort and breathability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy