Leo Workwear J05 Navy, Yellow Unisex Hi Vis Bomber Jacket, 5XL
- RS Stock No.:
- 767-563
- Mfr. Part No.:
- J05-Y/NV-LEO-5XL
- Brand:
- Leo Workwear
Image representative of range
Subtotal (1 unit)*
£166.08
(exc. VAT)
£199.30
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £166.08 |
*price indicative
- RS Stock No.:
- 767-563
- Mfr. Part No.:
- J05-Y/NV-LEO-5XL
- Brand:
- Leo Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leo Workwear | |
| Product Type | Hi Vis Bomber Jacket | |
| Size | 5XL | |
| Colour | Navy, Yellow | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | Mesh Lining | |
| Outer Material | Polyester | |
| Series | J05 | |
| Closure Type | YKK Zip | |
| Resistance Features | Breathable, Waterproof, Windproof | |
| Standards/Approvals | ISO 20471 | |
| Select all | ||
|---|---|---|
Brand Leo Workwear | ||
Product Type Hi Vis Bomber Jacket | ||
Size 5XL | ||
Colour Navy, Yellow | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material Mesh Lining | ||
Outer Material Polyester | ||
Series J05 | ||
Closure Type YKK Zip | ||
Resistance Features Breathable, Waterproof, Windproof | ||
Standards/Approvals ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
The Leo Workwear Bomber jacket offers exceptional protection against harsh elements while maintaining breathability. Its ISO 20471 and EN343 Class certifications ensure it meets high standards for waterproofness and durability.
Breathable, waterproof, and windproof EcoViz 15K fabric for weather protection
Secure zip fastened chest pocket and internal tablet pocket for secure storage
Velcro fastened front pockets and hand warmer pockets for added convenience
Lycra cuff with stay-put thumbholes for an improved fit
Chunky YKK zipper and detachable 3-piece shaped hood for versatility
