Leo Workwear J05 Navy, Orange Unisex Hi Vis Bomber Jacket, 3XL

Image representative of range

Subtotal (1 unit)*

£138.41

(exc. VAT)

£166.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£138.41

*price indicative

RS Stock No.:
767-552
Mfr. Part No.:
J05-O/NV-LEO-3XL
Brand:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Size

3XL

Product Type

Hi Vis Bomber Jacket

Colour

Navy, Orange

Gender

Unisex

Hooded

Yes

Lining Material

Mesh Lining

Outer Material

Polyester

Series

J05

Closure Type

YKK Zip

Resistance Features

Breathable, Waterproof, Windproof

Standards/Approvals

ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
VN
The Leo Workwear Bomber jacket is a high-performance garment designed for superior waterproof protection and breathability. Engineered to meet stringent safety standards, it ensures comfort and safety in challenging weather conditions.

ISO 20471 EN343 Class 4 waterproof and breathable fabric

Durable construction with EcoViz 15K 2-layer recycled polyester

YKK zip fastened chest pocket for secure storage

Detachable hood and adjustable features for enhanced fit

Internal tablet pocket accommodating devices up to 10.5 inches

Meets rain tower test requirements to ensure reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy