Leo Workwear J05 Navy, Orange Unisex Hi Vis Bomber Jacket, 6XL

Image representative of range

Subtotal (1 unit)*

£166.08

(exc. VAT)

£199.30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£166.08

*price indicative

RS Stock No.:
767-555
Mfr. Part No.:
J05-O/NV-LEO-6XL
Brand:
Leo Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Leo Workwear

Product Type

Hi Vis Bomber Jacket

Size

6XL

Colour

Navy, Orange

Gender

Unisex

Hooded

Yes

Lining Material

Mesh Lining

Outer Material

Polyester

Series

J05

Resistance Features

Breathable, Waterproof, Windproof

Closure Type

YKK Zip

Standards/Approvals

ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
VN
The Leo Workwear Bomber jacket offers exceptional waterproof protection with a breathable EcoViz® 15K fabric, designed for durability in harsh conditions while ensuring comfort and safety for outdoor workers.

ISO 20471 EN343 Class 4 certified waterproofness and breathability

Made from 75% recycled polyester, contributing to environmental sustainability

Includes secure zip-fastened and Velcro front pockets for easy access

Designed with an internal tablet pocket, fits devices up to 10.5 inches

Breathable mesh lining enhances comfort during prolonged wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy