TE Connectivity Connector Assembly, Insulation Displacement (IDC), Receptacle, Wire to Board, 5 Way, 16A, 29300, Cable
- RS Stock No.:
- 526-211
- Mfr. Part No.:
- 1-293003-5
- Brand:
- TE Connectivity
Subtotal (1 box of 400 units)*
£177.00
(exc. VAT)
£212.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £177.00 | £0.443 |
*price indicative
- RS Stock No.:
- 526-211
- Mfr. Part No.:
- 1-293003-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 5 | |
| Current Rating | 16A | |
| Series | 29300 | |
| Type | Connector Assembly, Insulation Displacement (IDC), Receptacle, Wire to Board | |
| Mounting Type | Cable Mount | |
| Voltage Rating | 380 V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 5 | ||
Current Rating 16A | ||
Series 29300 | ||
Type Connector Assembly, Insulation Displacement (IDC), Receptacle, Wire to Board | ||
Mounting Type Cable Mount | ||
Voltage Rating 380 V ac | ||
- COO (Country of Origin):
- IT
The TE Connectivity connector assembly stands as a pinnacle of innovation in the field of electronic connectivity. Designed for wire-to-board applications, this receptacle boasts insulation displacement capabilities, ensuring a secure and efficient connection for RAST 5 IDC connectors. With its robust, rectangular form, it caters well to a multitude of wiring needs, whether they are in domestic appliances or industrial machinery. The assembly is built to endure varying environmental conditions, making it suitable for both commercial and personal applications. Not only does it offer unmatched versatility with its five-position layout, but it also promotes a seamless integration process that significantly reduces installation time. This product is ideal for anyone looking for reliability and high performance in their electronic applications.
Incorporates insulation displacement technology for enhanced connection reliability
Features five cavities to accommodate multiple connections conveniently
Polarisation ensures correct mating each time, reducing installation errors
Constructed from durable materials to withstand challenging environments
Maintains compatibility with stranded discrete wires for greater flexibility
Supports an operating voltage of up to 380 VAC, ideal for power applications
Compact size allows for efficient space utilisation in various devices
Equipped with mating retention features for secure connections during use
UL and VDE certification provides added assurance of product reliability
Compliant with European directives for a safer choice in electronic components
Features five cavities to accommodate multiple connections conveniently
Polarisation ensures correct mating each time, reducing installation errors
Constructed from durable materials to withstand challenging environments
Maintains compatibility with stranded discrete wires for greater flexibility
Supports an operating voltage of up to 380 VAC, ideal for power applications
Compact size allows for efficient space utilisation in various devices
Equipped with mating retention features for secure connections during use
UL and VDE certification provides added assurance of product reliability
Compliant with European directives for a safer choice in electronic components
Related links
- TE Connectivity Connector Assembly for use with Wire & Cable
- TE Connectivity Connector Assembly for use with RITS
- IDC Connectors
- TE Connectivity Connector Assembly for use with Connectors
- TE Connectivity Connector Assembly for use with Rectangular Connector
- TE Connectivity Connector Assembly for use with Connector
- TE Connectivity Connector Assembly 180A AMP Power Series - 180 600 V
- TE Connectivity Socket 2 Way
