TE Connectivity Connector Assembly for use with Wire & Cable
- RS Stock No.:
- 468-351
- Distrelec Article No.:
- 304-55-618
- Mfr. Part No.:
- 281709-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 250 units)*
£251.52
(exc. VAT)
£301.82
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £251.52 | £1.006 |
*price indicative
- RS Stock No.:
- 468-351
- Distrelec Article No.:
- 304-55-618
- Mfr. Part No.:
- 281709-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Connector Assembly | |
| Product Type | Connector Cover | |
| For Use With | Wire & Cable | |
| Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Standards/Approvals | No | |
| Series | AMPMODU HE13/HE14 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector Assembly | ||
Product Type Connector Cover | ||
For Use With Wire & Cable | ||
Material Fibreglass Reinforced Polybutylene Terephthalate | ||
Standards/Approvals No | ||
Series AMPMODU HE13/HE14 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Ampmodu HE 13/HE 14 Connector Assembly is a sophisticated solution designed for precise wire-to-board connections. This innovative receptacle employs insulation displacement contact technology, ensuring a reliable and secure bond with minimal complexity. Crafted with a focus on durability and performance, this assembly is ideal for a variety of applications where space is at a premium, offering excellent signal integrity under diverse operational conditions. Made from robust PBT GF housing, it effectively withstands challenging environments, delivering functionality from -55°C to 125°C. With its compact design featuring five positions, this connector assembly caters to modern electronic applications that require both efficiency and reliability.
Designed for ease of use, enabling quick and straightforward installation
Compact form factor tailored for space-limited applications
Durable housing material ensures long-lasting reliability
Resistant to a wide operating temperature range for versatile use
Related links
- TE Connectivity Connector Assembly for use with Wire & Cable
- TE Connectivity PCB Connector Assembly
- TE Connectivity, NECTOR PCB Connector Assembly
- TE Connectivity Connector Assembly for use with RITS
- TE Connectivity Connector Assembly for use with Connectors
- TE Connectivity Connector Assembly for use with Rectangular Connector
- TE Connectivity Connector Assembly for use with Connector
- TE Connectivity Pin Assembly for use with UPM
