TE Connectivity Lanced Socket, Socket, 15321, Socket Mount
- RS Stock No.:
- 503-296
- Mfr. Part No.:
- 153211-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 3500 units)*
£428.78
(exc. VAT)
£514.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £428.78 | £0.123 |
*price indicative
- RS Stock No.:
- 503-296
- Mfr. Part No.:
- 153211-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Socket | |
| Series | 15321 | |
| Type | Lanced Socket | |
| Mounting Type | Socket Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Socket | ||
Series 15321 | ||
Type Lanced Socket | ||
Mounting Type Socket Mount | ||
- COO (Country of Origin):
- IT
The TE Connectivity 3 M/M lanced socket is designed to deliver reliable connectivity for a variety of applications. With its robust construction and compliance with European directives, it ensures both performance and environmental responsibility. Ideal for use in complex electrical systems, this component effectively facilitates secure connections while minimising potential risks associated with hazardous substances. Its low halogen material composition further enhances its appeal in contemporary electronic designs, catering to industries that demand high quality and safety standards. Whether for new projects or replacements, this socket promises durability and dependability, making it an essential addition to your inventory.
Designed to ensure optimal electrical performance
Constructed from materials compliant with EU regulatory standards
Halogen-free composition enhances safety and environmental sustainability
Facilitates easy integration into existing systems for seamless upgrades
Offers high resistance to corrosion for extended service life
Compact size allows for versatile installation options
Supports a variety of wire gauges for flexible usage
Enhances reliability in high-performance applications
Constructed from materials compliant with EU regulatory standards
Halogen-free composition enhances safety and environmental sustainability
Facilitates easy integration into existing systems for seamless upgrades
Offers high resistance to corrosion for extended service life
Compact size allows for versatile installation options
Supports a variety of wire gauges for flexible usage
Enhances reliability in high-performance applications
Related links
- TE Connectivity Socket Contact Commercial MATE-N-LOK, Socket Mount
- TE Connectivity Socket Contact 1738, Socket Mount
- TE Connectivity Socket Contact Socket Socket Mount, 250 V ac
- TE Connectivity Socket Socket Mount
- TE Connectivity Insert Socket Socket Mount
- TE Connectivity Socket Socket Socket Mount
- TE Connectivity Socket Contact Socket Socket Mount, 250 V
- TE Connectivity Socket Socket Mount
