TE Connectivity Socket, 1108, Socket Mount
- RS Stock No.:
- 504-627
- Mfr. Part No.:
- 1108601-1
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£181.62
(exc. VAT)
£217.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £181.62 |
*price indicative
- RS Stock No.:
- 504-627
- Mfr. Part No.:
- 1108601-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Series | 1108 | |
| Type | Socket | |
| Mounting Type | Socket Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Series 1108 | ||
Type Socket | ||
Mounting Type Socket Mount | ||
- COO (Country of Origin):
- PL
The TE Connectivity Designed for optimum reliability in demanding applications. With a focus on compliance and sustainability, this product meets stringent European regulations while ensuring safe usage. Incorporating engineering excellence, it provides robust performance across various environments. Whether you're working with electronics or seeking reliable components for larger systems, this product stands out for its quality and dependability.
Complies with EU RoHS Directive 2011/65/EU, ensuring minimal environmental impact
Designed to meet EU ELV Directive 2000/53/EC standards, promoting sustainable practices
Contains low halogen content, beneficial for environmentally conscious manufacturing
Offers comprehensive compliance documentation for informed decision-making
Engineered with a specific focus on safety usage statements, protecting user well-being
Features information on recycling and disposal to support eco-friendly practices
Solder process capability is well-adapted to various assembly methods
Detailed product compliance disclaimer ensuring transparent sourcing information
Designed to meet EU ELV Directive 2000/53/EC standards, promoting sustainable practices
Contains low halogen content, beneficial for environmentally conscious manufacturing
Offers comprehensive compliance documentation for informed decision-making
Engineered with a specific focus on safety usage statements, protecting user well-being
Features information on recycling and disposal to support eco-friendly practices
Solder process capability is well-adapted to various assembly methods
Detailed product compliance disclaimer ensuring transparent sourcing information
Related links
- TE Connectivity Socket Socket Mount
- TE Connectivity Socket Contact 1738, Socket Mount
- TE Connectivity Socket Socket Socket Mount
- TE Connectivity Socket Contact Commercial MATE-N-LOK, Socket Mount
- TE Connectivity Socket Contact Socket Socket Mount, 250 V
- TE Connectivity Socket Contact Socket Socket Mount, 250 V
- TE Connectivity Socket Contact Socket Socket Mount, 600 V
- TE Connectivity Socket Contact Socket Socket Mount, 250 V ac
