TE Connectivity Socket Contact, Socket, 1738, Socket Mount
- RS Stock No.:
- 472-976
- Mfr. Part No.:
- 1738026-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-976
- Mfr. Part No.:
- 1738026-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 1 | |
| Gender | Socket | |
| Series | 1738 | |
| Type | Socket Contact | |
| Mounting Type | Socket Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 1 | ||
Gender Socket | ||
Series 1738 | ||
Type Socket Contact | ||
Mounting Type Socket Mount | ||
- COO (Country of Origin):
- US
The TE Connectivity socket contact offers a reliable and robust connection solution designed for use in various connector applications. Crafted with precision, this component is engineered to ensure optimal performance in challenging environments. Its nickel-plated mating area guarantees durability while preventing corrosion and enhancing longevity. Specifically, it caters to size 15 requirements, making it suitable for a wide array of applications across the industry. The product not only meets compliance standards but also addresses modern needs for sustainability and safety, ensuring a responsible choice for todays manufacturers.
Socket contact designed to deliver exceptional electrical connectivity
Nickel plating enhances resistance to corrosion and wear
Constructed from high-quality copper alloy for superior conductivity
Designed for crimp termination, facilitating straightforward assembly
Complies with multiple safety and environmental regulations, ensuring peace of mind
Features a compact design ideal for space-constrained applications
Part of the AMP GPR series, aligning with trusted connectivity solutions
Extensively tested to ensure reliability in critical applications
Nickel plating enhances resistance to corrosion and wear
Constructed from high-quality copper alloy for superior conductivity
Designed for crimp termination, facilitating straightforward assembly
Complies with multiple safety and environmental regulations, ensuring peace of mind
Features a compact design ideal for space-constrained applications
Part of the AMP GPR series, aligning with trusted connectivity solutions
Extensively tested to ensure reliability in critical applications
Related links
- TE Connectivity Socket Contact Commercial MATE-N-LOK, Socket Mount
- TE Connectivity Socket Contact Socket Socket Mount, 250 V
- TE Connectivity Socket Contact Socket Socket Mount, 250 V
- TE Connectivity Socket Contact Socket Socket Mount, 600 V
- TE Connectivity Socket Contact Socket Socket Mount, 250 V ac
- TE Connectivity Socket Contact For Use With Heavy Duty Power Connector
- TE Connectivity Socket Contact For Use With Heavy Duty Power Connector
- TE Connectivity Socket Contact For Use With Heavy Duty Power Connector
