Phoenix Contact Panel Feed Through, 4+FE Way, 17.5A, Socket, IPD W, Screw, 600 V

Subtotal (1 unit)*

£12.39

(exc. VAT)

£14.87

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£12.39

*price indicative

RS Stock No.:
483-303
Mfr. Part No.:
1490378
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4+FE

Current Rating

17.5A

Gender

Socket

Series

IPD W

Type

Panel Feed Through

Mounting Type

Screw

Voltage Rating

600 V

COO (Country of Origin):
CN
The Phoenix Contact panel feed-through offers a robust solution for electrical connections in demanding environments. Designed for the IPD series, it seamlessly integrates a push-in connection method, ensuring a secure and efficient assembly. This product excels in its versatility, accommodating a range of conductor sizes while providing reliable performance under harsh conditions. With high degrees of protection and superior insulation characteristics, it stands out in applications that require both durability and reliability. Users can benefit from easy installation and maintenance, making it a preferred choice for professionals seeking quality and efficiency.

Simple installation with tool-free locking mechanism
Engineered for harsh environments with outstanding IP protection
Flexible conductor connection options enhance versatility
Optimised for fast commissioning with preassembled assemblies
Supplied in compact packing units, convenient for handling
Exceptional resistance to UV radiation ensures longevity
Manufactured from durable materials for enhanced safety
Designed for reliable performance under extreme ambient temperatures

Related links