TE Connectivity Pin Contact, PIN, Commercial MATE-N-LOK, Through Hole

Subtotal (1 reel of 4000 units)*

£649.72

(exc. VAT)

£779.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£649.72£0.162

*price indicative

RS Stock No.:
472-328
Mfr. Part No.:
163555-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

1

Gender

PIN

Series

Commercial MATE-N-LOK

Type

Pin Contact

Mounting Type

Through Hole

COO (Country of Origin):
IT
The TE Connectivity pin contact features a robust design ideal for a variety of power applications. Crafted from phosphor bronze and plated with tin, it guarantees reliable conductivity while maintaining resistance against corrosion. The locking lance contact retention mechanism ensures a secure fit, making it suitable for demanding environments where reliability is paramount. Designed to accommodate wire sizes between 22 and 18 AWG, this contact is compatible with stranded wire, contributing to its versatile usability. Enhanced by its crimp termination method, the pin contact is engineered for a seamless connection to wires and cables, supporting efficient assembly processes that streamline workflows. Whether used in commercial or industrial settings, this pin contact stands out for its reliability and performance.

Engineered for reliable electrical connectivity
Locking lance design provides enhanced contact retention
Compatible with a wide range of wire sizes for versatility
Facilitates efficient crimp termination for quicker assembly
Constructed with low halogen content for environmental compliance
Suitable for both commercial and industrial applications

Related links