TE Connectivity DC/AC Converter Receptacle, Female, SOLARLOK, Plug-In Mount

Subtotal (1 bag of 200 units)*

£178.95

(exc. VAT)

£214.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£178.95£0.895

*price indicative

RS Stock No.:
468-058
Mfr. Part No.:
1-1971920-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Gender

Female

Series

SOLARLOK

Type

DC/AC Converter Receptacle

Mounting Type

Plug-In Mount

COO (Country of Origin):
CN
The TE Connectivity DC/AC Converter Receptacle is an innovative solution designed for solar applications, offering exceptional performance and reliability. Crafted from high-quality copper alloy, this socket connector ensures superior conductivity while supporting wire sizes up to 14 AWG (2.5 mm²). Built to meet stringent industry standards, it features a durable polycarbonate housing that is both weather-resistant and lightweight, making it suitable for a variety of environmental conditions. This product meets UL compatibility requirements, ensuring safety and compliance. With an IP68 rating, it guarantees protection against dust and water ingress, giving users peace of mind in their solar installations.

Supports reliable electrical connections in solar energy systems
Constructed from a high performance copper alloy for enhanced conductivity
Features a neutral keying type to ensure compatibility with diverse applications
Offers high weather resistance to withstand challenging environmental conditions
Adopts a low halogen formulation promoting environmental sustainability
Provides an extensive packaging quantity ideal for large scale installations
Complies with EU RoHS and REACH directives ensuring adherence to regulatory standards
Designed for easy installation streamlining the integration process within systems

Related links