TE Connectivity, 10 Way, 16A, HE, 380 V ac, 450 V dc

Image representative of range

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
300-4156
Mfr. Part No.:
1-1102209-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

10

Current Rating

16A

Series

HE

Voltage Rating

380 V ac, 450 V dc

Thread Size

PG16

HE Cable Hoods


Hoods are made from aluminium alloy casting and available in top, angled or side entry. Hoods provide IP65 sealing when fitted.,PG variants are supplied complete with cable sealing glands.

Approvals

UL listed, CSA certified, SEV


HE


Available in 6, 10, 16, 24, 40 and 64 way.,Rated to 380V a.c. or 450V d.c. and suitable for Group C applications.

Related links