TE Connectivity Housing, 2 Way, Male, 770340-1, Cable Mount, 250 V dc
- RS Stock No.:
- 475-829
- Mfr. Part No.:
- 770340-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 950 units)*
£213.15
(exc. VAT)
£255.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £213.15 | £0.224 |
*price indicative
- RS Stock No.:
- 475-829
- Mfr. Part No.:
- 770340-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Gender | Male | |
| Series | 770340-1 | |
| Type | Housing | |
| Mounting Type | Cable Mount | |
| Voltage Rating | 250 V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Gender Male | ||
Series 770340-1 | ||
Type Housing | ||
Mounting Type Cable Mount | ||
Voltage Rating 250 V dc | ||
- COO (Country of Origin):
- US
The TE Connectivity Commercial pin and socket connector represents the pinnacle of reliability in rectangular power connectivity solutions, designed for seamless integration in wire-to-wire applications. This low-profile housing accommodates two positions with a centreline of 3.68 mm, making it ideal for space-constrained environments. Built from durable nylon, it ensures robust performance across a wide operating temperature range of -55 to 105 °C. The crimp termination method offers secure connections, enhancing the performance and longevity of your electronic assemblies. Whether used in industrial machinery or consumer electronics, this connector ensures efficient power and signal transfer while meeting stringent agency standards, including UL and CSA approvals.
Designed for wire-to-wire connectivity, ensuring versatile application
Natural nylon housing provides exceptional durability under operational stresses
Compact design optimises space without compromising performance
Supports a range of wire sizes for increased compatibility
Crimp termination method enhances reliability in connections
Active status guarantees availability for immediate deployment
Industry-leading operating voltage rating enhances safety in applications
Compliance with EU regulations underscores the commitment to environmental standards
Natural nylon housing provides exceptional durability under operational stresses
Compact design optimises space without compromising performance
Supports a range of wire sizes for increased compatibility
Crimp termination method enhances reliability in connections
Active status guarantees availability for immediate deployment
Industry-leading operating voltage rating enhances safety in applications
Compliance with EU regulations underscores the commitment to environmental standards
Related links
- TE Connectivity Housing Receptacle Cable Mount, 250 V dc
- TE Connectivity Housing Male Panel Mount, 250 V ac
- TE Connectivity Housing Mini-Universal MATE-N-LOK 250 V dc
- TE Connectivity Housing 1-1747820-2 250-600V
- TE Connectivity Housing Male Panel Mount, 600 V ac
- TE Connectivity Connector Male Surface Mount, 250 V ac
- HARTING Crimp Connector Cube 10A Han-Modular Cable Mount, 250 V
- TE Connectivity Housing Plug Panel Mount, 250 V
