TE Connectivity Wire-to-Wire, 4 Way, Male, 1-172167-9, Cable Mount, 600 V dc
- RS Stock No.:
- 469-356
- Mfr. Part No.:
- 1-172167-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 500 units)*
£203.03
(exc. VAT)
£243.64
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £203.03 | £0.406 |
*price indicative
- RS Stock No.:
- 469-356
- Mfr. Part No.:
- 1-172167-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 4 | |
| Gender | Male | |
| Series | 1-172167-9 | |
| Type | Wire-to-Wire | |
| Mounting Type | Cable Mount | |
| Voltage Rating | 600 V dc | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 4 | ||
Gender Male | ||
Series 1-172167-9 | ||
Type Wire-to-Wire | ||
Mounting Type Cable Mount | ||
Voltage Rating 600 V dc | ||
- COO (Country of Origin):
- CN
The TE Connectivity Rectangular power connector is designed for seamless integration in wire-to-wire applications, ensuring robust performance and reliability. Ideal for powering diverse electronic components, this connector's innovative housing accommodates four positions, offering a secure and efficient connection. With its mini-universal MATE-N-LOK configuration, it is constructed from durable nylon 66 that stands up to various environmental conditions. Additionally, its crimp termination method guarantees optimal performance with wires and cables, making it an excellent choice for both industrial and consumer applications. The compact design promotes space efficiency, while the operational voltage rating ensures compatibility across a wide range of systems. This connector not only meets industry standards but also offers compliance with essential regulations, ensuring peace of mind for users seeking dependable connectivity solutions.
Designed for wire-to-wire connection, enhancing versatility
Constructed from high-quality nylon for improved durability
Optimised for four-position configurations to suit diverse applications
Features a compact and lightweight profile for easier installation
Ensures secure crimp termination for reliable electrical connections
Rated for high operational voltages, making it suitable for power and signal tasks
Features low halogen content for enhanced environmental compliance
Compliant with major industry standards, ensuring product safety
Easy integration into existing systems, facilitating efficient upgrades
Constructed from high-quality nylon for improved durability
Optimised for four-position configurations to suit diverse applications
Features a compact and lightweight profile for easier installation
Ensures secure crimp termination for reliable electrical connections
Rated for high operational voltages, making it suitable for power and signal tasks
Features low halogen content for enhanced environmental compliance
Compliant with major industry standards, ensuring product safety
Easy integration into existing systems, facilitating efficient upgrades
Related links
- TE Connectivity Housing Male Panel Mount, 600 V ac
- TE Connectivity Housing Male Panel Mount, 600 V ac
- TE Connectivity Housing Male Cable Mount, 600 V ac
- TE Connectivity Connector Housing Receptacle Panel Mount, 600 V dc
- TE Connectivity Housing Plug Cable Mount, 600 V dc
- TE Connectivity Power Connector Male PCB Mount, 300 V ac
- TE Connectivity Power Connector Male PCB Mount, 300 V ac
- TE Connectivity Power Connector Male PCB Mount, 300 V ac
